Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730225 | |
|---|---|
DigiKey Part Number | 0190730225-ND |
Manufacturer | |
Manufacturer Product Number | 0190730225 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730225 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.282" (7.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.047" (26.59mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700145 | Molex | 13 | WM18287-ND | ¥4.83000 | Parametric Equivalent |
| 0190730132 | Molex | 1,244 | WM19772-ND | ¥10.02000 | Parametric Equivalent |
| 0190730222 | Molex | 19,435 | WM18309-ND | ¥5.90000 | Parametric Equivalent |
| 0190730224 | Molex | 951 | WM19776CT-ND | ¥6.35000 | Parametric Equivalent |
| 1-35787-0 | TE Connectivity AMP Connectors | 21,894 | A107350CT-ND | ¥7.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.33802 | ¥6,676.04 |

















