Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730132

DigiKey Part Number
WM19772-ND
Manufacturer
Manufacturer Product Number
0190730132
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.282" (7.16mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.161" (29.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.52300¥85.23
25¥7.98600¥199.65
50¥7.60280¥380.14
100¥7.23930¥723.93
250¥6.78556¥1,696.39
500¥6.46144¥3,230.72
1,000¥6.15302¥6,153.02
2,500¥5.76782¥14,419.55
Manufacturers Standard Package