Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
190730222
190730222
Molex - Quixon Quick Disconnect Terminals

0190730222

DigiKey Part Number
WM18309-ND
Manufacturer
Manufacturer Product Number
0190730222
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730222 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.292" (7.42mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.047" (26.59mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,526
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.02300¥50.23
25¥4.70560¥117.64
50¥4.48000¥224.00
100¥4.26510¥426.51
250¥3.99764¥999.41
500¥3.80658¥1,903.29
1,000¥3.62483¥3,624.83
2,500¥3.39778¥8,494.45
Manufacturers Standard Package