Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
0190730013
0190730013
Molex - Quixon Quick Disconnect Terminals

0190730013

DigiKey Part Number
WM18296-ND
Manufacturer
Manufacturer Product Number
0190730013
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Width - Outer Edges
0.310" (7.87mm)
Insulation Diameter
0.140" (3.56mm)
Length - Overall
0.870" (22.10mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,872
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.58000¥3.58
10¥3.04200¥30.42
25¥2.85200¥71.30
50¥2.71420¥135.71
100¥2.58450¥258.45
250¥2.42220¥605.55
500¥2.30624¥1,153.12
1,000¥2.19603¥2,196.03
3,000¥2.03215¥6,096.45
Manufacturers Standard Package