Connector Kit Ring Terminal, Wire Splice
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Ring Terminal, Wire Splice
Molex RF Connectors | Digi-Key Daily

0766500154

DigiKey Part Number
23-0766500154-ND
Manufacturer
Manufacturer Product Number
0766500154
Description
KIT RING SPLICE SINGLE 34 K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Ring Terminal, Wire Splice
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Ring Terminal, Wire Splice
Series
Values
301 pcs - Assorted 22 ~ 10 AWG Crimp Terminals, Crimp Tool
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,051.23000¥1,051.23
10¥893.58600¥8,935.86
25¥837.69200¥20,942.30
50¥797.75740¥39,887.87
100¥759.73930¥75,973.93
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0190730170CONN RING CIRC 10-12AWG #1025
0190730188CONN RING CIRC 10-12AWG #1/425
0190730038CONN RING CIRC 18-22AWG #6 CRIMP50
0190730013CONN RING CIRC 18-22AWG #8 CRIMP50
0190730087CONN RING CIRC 14-16AWG #1050
Show More