Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.592" (15.04mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690241 | Molex | 0 | WM13696-ND | ¥4.30000 | Parametric Equivalent |
| 0190690243 | Molex | 5,168 | WM14211CT-ND | ¥4.75000 | Parametric Equivalent |
| 0191930139 | Molex | 1,280 | WM7015CT-ND | ¥6.18000 | Parametric Equivalent |
| 0191930899 | Molex | 0 | 0191930899-ND | ¥2.97102 | Parametric Equivalent |
| 0192030492 | Molex | 31,848 | WM19891-ND | ¥2.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.91057 | ¥4,776.43 |










