Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.264" (6.70mm) | |
Length - Overall | 0.582" (14.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.57300 | ¥57.30 |
1,000 | ¥0.48131 | ¥481.31 |
3,000 | ¥0.43545 | ¥1,306.35 |