Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670008 | Molex | 6,751 | WM13652-ND | ¥8.15000 | Parametric Equivalent |
| 0190670011 | Molex | 1,385 | WM6937CT-ND | ¥12.35000 | Parametric Equivalent |
| 0190710140 | Molex | 0 | WM7280-ND | ¥7.34000 | Parametric Equivalent |
| 0190710143 | Molex | 220 | WM14223CT-ND | ¥9.94000 | Parametric Equivalent |
| 324082 | TE Connectivity AMP Connectors | 11 | A27380-ND | ¥33.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.10832 | ¥10,216.64 |












