Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94754

DigiKey Part Number
94754-01-ND
Manufacturer
Manufacturer Product Number
94754
Description
CONN RING CIR 8AWG #1/4 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Color
Red
Stud/Tab Size
1/4 Stud
Contact Material
Copper, ETP
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.470" (11.94mm)
Insulation Diameter
0.340" (8.64mm)
Length - Overall
1.260" (32.00mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 421
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.67000¥15.67
10¥13.30400¥133.04
25¥12.46600¥311.65
50¥11.86960¥593.48
100¥11.30300¥1,130.30
250¥10.59480¥2,648.70
500¥10.08878¥5,044.39
1,000¥9.60721¥9,607.21
2,500¥9.00596¥22,514.90
Manufacturers Standard Package