Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN8-14R/SX-BOTTLE

DigiKey Part Number
3M161820-ND
Manufacturer
Manufacturer Product Number
MN8-14R/SX-BOTTLE
Description
CONN RING CIRC 8AWG #1/4 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.340" (8.64mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.260" (32.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥553.91000¥553.91
10¥470.80300¥4,708.03
25¥441.34680¥11,033.67
50¥420.29680¥21,014.84
100¥400.26120¥40,026.12
Manufacturers Standard Package