


0190670003 | |
|---|---|
DigiKey Part Number | WM13650-ND |
Manufacturer | |
Manufacturer Product Number | 0190670003 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670003 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710134 | Molex | 713 | WM13708-ND | ¥7.16000 | Parametric Equivalent |
| 0190710135 | Molex | 788 | WM22942CT-ND | ¥11.37000 | Parametric Equivalent |
| 52041 | TE Connectivity AMP Connectors | 2,596 | A27530-ND | ¥10.47000 | Parametric Equivalent |
| 52041-6 | TE Connectivity AMP Connectors | 760 | A100646CT-ND | ¥38.86000 | Parametric Equivalent |
| 53041 | TE Connectivity AMP Connectors | 3,165 | A27378-ND | ¥31.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥6.95600 | ¥69.56 |
| 25 | ¥6.52120 | ¥163.03 |
| 50 | ¥6.20800 | ¥310.40 |
| 100 | ¥5.91160 | ¥591.16 |
| 250 | ¥5.54072 | ¥1,385.18 |
| 500 | ¥5.27610 | ¥2,638.05 |
| 1,000 | ¥5.02416 | ¥5,024.16 |
| 2,500 | ¥4.70963 | ¥11,774.07 |







