


0190710135 | |
|---|---|
DigiKey Part Number | WM22942TR-ND - Tape & Reel (TR) WM22942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710135 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710135 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.311" (33.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.37000 | ¥11.37 |
| 10 | ¥9.67800 | ¥96.78 |
| 25 | ¥9.06760 | ¥226.69 |
| 50 | ¥8.63240 | ¥431.62 |
| 100 | ¥8.22050 | ¥822.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.29820 | ¥2,074.55 |
| 500 | ¥7.90196 | ¥3,950.98 |
| 750 | ¥7.67892 | ¥5,759.19 |
| 1,250 | ¥7.40715 | ¥9,258.94 |
| 1,750 | ¥7.23334 | ¥12,658.34 |
| 2,500 | ¥7.05366 | ¥17,634.15 |



