
3240221 | |
|---|---|
DigiKey Part Number | 277-17458-ND |
Manufacturer | |
Manufacturer Product Number | 3240221 |
Description | CONN RING CIRC 8AWG M8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240221 Models |
Category | Length - Overall 1.468" (37.29mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size M8 Stud | Contact Material Copper |
Thickness 0.043" (1.10mm) | Contact Finish Tin |
Width - Outer Edges 0.551" (14.00mm) | Material - Insulation Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |









