8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660083

DigiKey Part Number
900-0153660083-ND
Manufacturer
Manufacturer Product Number
0153660083
Description
CABLE FFC/FPC 8POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660083 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660083Molex896WM11468-ND¥37.38000Parametric Equivalent
0982660083Molex602WM14102-ND¥38.46000Parametric Equivalent
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.75000¥64.75
20¥52.41950¥1,048.39
40¥49.91600¥1,996.64
60¥48.50833¥2,910.50
100¥46.79010¥4,679.01
260¥43.74050¥11,372.53
500¥41.76946¥20,884.73
1,000¥39.77784¥39,777.84
Manufacturers Standard Package