8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660083

DigiKey Part Number
WM14102-ND
Manufacturer
Manufacturer Product Number
0982660083
Description
CABLE FFC/FPC 8POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660083 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-08-A-0152-A-4-06-4-TGCT1452073-05-08-A-0152-A-4-06-4-T-ND¥1.13000Similar
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.46000¥38.46
10¥32.68300¥326.83
25¥30.63560¥765.89
50¥29.17220¥1,458.61
100¥27.77850¥2,777.85
250¥26.03924¥6,509.81
500¥24.79656¥12,398.28
1,000¥23.61382¥23,613.82
3,000¥21.85427¥65,562.81
Manufacturers Standard Package