Direct
Direct
Similar
Similar
Similar
Similar

0527460870 | |
|---|---|
DigiKey Part Number | 900-0527460870CT-ND - Cut Tape (CT) 900-0527460870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460870 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460870 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527460833 | Molex | 0 | 0527460833-ND | ¥0.00000 | Direct |
| 0527460871 | Molex | 5,255 | WM6769CT-ND | ¥9.92000 | Direct |
| 086210008010800+ | KYOCERA AVX | 0 | 478-086210008010800+-ND | ¥2.86921 | Similar |
| 086210008340800+ | KYOCERA AVX | 0 | 478-086210008340800+-ND | ¥3.31121 | Similar |
| 086212008340800+ | KYOCERA AVX | 0 | 478-086212008340800+-ND | ¥3.07039 | Similar |







