


0151660083 | |
|---|---|
DigiKey Part Number | WM11367-ND |
Manufacturer | |
Manufacturer Product Number | 0151660083 |
Description | CABLE FFC/FPC 8POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660083 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 10 | ¥22.29500 | ¥222.95 |
| 25 | ¥20.89280 | ¥522.32 |
| 50 | ¥19.89540 | ¥994.77 |
| 100 | ¥18.94430 | ¥1,894.43 |
| 250 | ¥17.75812 | ¥4,439.53 |
| 500 | ¥16.91048 | ¥8,455.24 |
| 1,000 | ¥16.10359 | ¥16,103.59 |
| 3,000 | ¥14.90354 | ¥44,710.62 |





