8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151660091

DigiKey Part Number
WM11417-ND
Manufacturer
Manufacturer Product Number
0151660091
Description
CABLE FFC/FPC 8POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660091 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-08-A-0254-A-4-06-4-TGCT1432073-05-08-A-0254-A-4-06-4-T-ND¥10.21000Similar
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
10¥26.34800¥263.48
25¥24.69760¥617.44
50¥23.51660¥1,175.83
100¥22.39350¥2,239.35
250¥20.99124¥5,247.81
500¥19.98958¥9,994.79
1,000¥19.03596¥19,035.96
3,000¥17.61746¥52,852.38
Manufacturers Standard Package