9 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0152670771

DigiKey Part Number
WM14900-ND
Manufacturer
Manufacturer Product Number
0152670771
Description
CABLE FFC/FPC 9POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670771 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-09-A-0076-C-4-08-4-TGCT4352073-10-09-A-0076-C-4-08-4-T-ND¥6.47000Similar
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.44000¥17.44
10¥14.81400¥148.14
25¥13.88680¥347.17
50¥13.22120¥661.06
100¥12.58990¥1,258.99
250¥11.80096¥2,950.24
500¥11.23748¥5,618.74
1,000¥10.70108¥10,701.08
3,000¥9.90333¥29,709.99
Manufacturers Standard Package