
0522070985 | |
|---|---|
DigiKey Part Number | 900-0522070985TR-ND - Tape & Reel (TR) 900-0522070985CT-ND - Cut Tape (CT) 900-0522070985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070985 |
Description | CONN FFC FPC TOP 9POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070985 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070960 | Molex | 7,566 | WM10941CT-ND | ¥10.34000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.89100 | ¥98.91 |
| 25 | ¥9.27240 | ¥231.81 |
| 50 | ¥8.82900 | ¥441.45 |
| 100 | ¥8.40650 | ¥840.65 |
| 250 | ¥7.88000 | ¥1,970.00 |
| 500 | ¥7.50370 | ¥3,751.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.75172 | ¥7,751.72 |
| 2,000 | ¥7.38176 | ¥14,763.52 |
| 3,000 | ¥7.17370 | ¥21,521.10 |
| 5,000 | ¥6.91994 | ¥34,599.70 |
| 7,000 | ¥6.75774 | ¥47,304.18 |
| 10,000 | ¥6.59001 | ¥65,900.10 |









