9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
0528080970
0528080970

0528080970

DigiKey Part Number
WM11050TR-ND - Tape & Reel (TR)
WM11050CT-ND - Cut Tape (CT)
WM11050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528080970
Description
CONN FPC VERT 9POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528080970 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.199" (5.05mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Voltage Rating
125V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
9
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Mating Cycles
10
Termination
Solder
Base Product Number
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,287
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.11800¥41.18
25¥3.86040¥96.51
50¥3.67680¥183.84
100¥3.50070¥350.07
250¥3.28120¥820.30
500¥3.12440¥1,562.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.03468¥3,034.68
2,000¥2.88979¥5,779.58
3,000¥2.80827¥8,424.81
5,000¥2.70887¥13,544.35
7,000¥2.64535¥18,517.45
10,000¥2.57964¥25,796.40
Manufacturers Standard Package