



0528080971 | |
|---|---|
DigiKey Part Number | WM11051TR-ND - Tape & Reel (TR) WM11051CT-ND - Cut Tape (CT) WM11051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080971 |
Description | CONN FFC FPC VERT 9POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080971 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.48200 | ¥34.82 |
| 25 | ¥3.26480 | ¥81.62 |
| 50 | ¥3.10780 | ¥155.39 |
| 100 | ¥2.95980 | ¥295.98 |
| 250 | ¥2.77376 | ¥693.44 |
| 500 | ¥2.64128 | ¥1,320.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.72869 | ¥2,728.69 |
| 2,000 | ¥2.59835 | ¥5,196.70 |
| 3,000 | ¥2.52505 | ¥7,575.15 |
| 5,000 | ¥2.43566 | ¥12,178.30 |
| 7,000 | ¥2.37855 | ¥16,649.85 |
| 10,000 | ¥2.31945 | ¥23,194.50 |







