Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.49000 | ¥15.49 |
10 | ¥13.17800 | ¥131.78 |
100 | ¥10.88700 | ¥1,088.70 |
1,000 | ¥8.59501 | ¥8,595.01 |
5,000 | ¥7.62094 | ¥38,104.70 |
10,000 | ¥7.44904 | ¥74,490.40 |