4 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670709

DigiKey Part Number
900-0151670709-ND
Manufacturer
Manufacturer Product Number
0151670709
Description
CABLE FFC/FPC 4POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670709 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-A-0127-C-4-08-4-TGCT642073-10-04-A-0127-C-4-08-4-T-ND¥6.46000Similar
In-Stock: 491
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥11.77600¥117.76
25¥11.03520¥275.88
50¥10.50580¥525.29
100¥10.00390¥1,000.39
250¥9.37688¥2,344.22
500¥8.92902¥4,464.51
1,000¥8.50287¥8,502.87
3,000¥7.86888¥23,606.64
Manufacturers Standard Package