16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670325

DigiKey Part Number
0152670325-ND
Manufacturer
Manufacturer Product Number
0152670325
Description
CABLE FFC/FPC 16POS 1MM 8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670325 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-16-A-0203-C-4-08-4-TGCT3002073-10-16-A-0203-C-4-08-4-T-ND¥7.83000Similar
In-Stock: 535
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.14000¥27.14
10¥23.05100¥230.51
25¥21.60280¥540.07
50¥20.56960¥1,028.48
100¥19.58690¥1,958.69
250¥18.36036¥4,590.09
500¥17.48412¥8,742.06
1,000¥16.64989¥16,649.89
3,000¥15.40899¥46,226.97
Manufacturers Standard Package