16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
52807 Series
52807 Series

0528071610

DigiKey Part Number
WM11039-ND
Manufacturer
Manufacturer Product Number
0528071610
Description
CONN FPC TOP 16POS 1MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0528071610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Molex
Height Above Board
0.142" (3.60mm)
Series
Cable End Type
Straight
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FPC
Housing Material
Polyphenylene Sulfide (PPS)
Mounting Type
Through Hole, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 80°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Kinked Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.06200¥60.62
25¥5.68280¥142.07
50¥5.41000¥270.50
100¥5.15120¥515.12
250¥4.82820¥1,207.05
500¥4.59764¥2,298.82
1,200¥4.32212¥5,186.54
3,600¥3.99976¥14,399.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.