


0152670231 | |
|---|---|
DigiKey Part Number | 0152670231-ND |
Manufacturer | |
Manufacturer Product Number | 0152670231 |
Description | CABLE FFC/FPC 8POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.85000 | ¥16.85 |
| 10 | ¥14.30700 | ¥143.07 |
| 25 | ¥13.41320 | ¥335.33 |
| 50 | ¥12.77160 | ¥638.58 |
| 100 | ¥12.16140 | ¥1,216.14 |
| 250 | ¥11.39932 | ¥2,849.83 |
| 500 | ¥10.85512 | ¥5,427.56 |
| 1,000 | ¥10.33715 | ¥10,337.15 |
| 3,000 | ¥9.56650 | ¥28,699.50 |











