Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥17.84700 | ¥178.47 |
100 | ¥14.74400 | ¥1,474.40 |
1,000 | ¥11.63995 | ¥11,639.95 |
3,000 | ¥10.86395 | ¥32,591.85 |