12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
52271 Series
52271 Series

0522711279

DigiKey Part Number
WM7960TR-ND - Tape & Reel (TR)
WM7960CT-ND - Cut Tape (CT)
WM7960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522711279
Description
CONN FPC BOTTOM 12POS 1MM R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522711279 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.118" (3.00mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,926
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥11.05700¥110.57
25¥10.36720¥259.18
50¥9.87100¥493.55
100¥9.39890¥939.89
250¥8.80988¥2,202.47
500¥8.38924¥4,194.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.66861¥8,668.61
2,000¥8.25499¥16,509.98
3,000¥8.02231¥24,066.93
5,000¥7.73857¥38,692.85
7,000¥7.55721¥52,900.47
10,000¥7.36964¥73,696.40
Manufacturers Standard Package