10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151670260

DigiKey Part Number
0151670260-ND
Manufacturer
Manufacturer Product Number
0151670260
Description
CABLE FFC/FPC 10POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670260 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-10-D-0203-C-4-08-4-TGCT4062073-10-10-D-0203-C-4-08-4-T-ND¥7.74000Similar
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
10¥19.11200¥191.12
25¥17.91600¥447.90
50¥17.05760¥852.88
100¥16.24310¥1,624.31
250¥15.22572¥3,806.43
500¥14.49896¥7,249.48
1,000¥13.80709¥13,807.09
3,000¥12.77803¥38,334.09
Manufacturers Standard Package