



0528081070 | |
|---|---|
DigiKey Part Number | WM11052TR-ND - Tape & Reel (TR) WM11052CT-ND - Cut Tape (CT) WM11052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081070 |
Description | CONN FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081070 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15100 | ¥31.51 |
| 25 | ¥2.95080 | ¥73.77 |
| 50 | ¥2.81000 | ¥140.50 |
| 100 | ¥2.67530 | ¥267.53 |
| 250 | ¥2.50772 | ¥626.93 |
| 500 | ¥2.38780 | ¥1,193.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.46711 | ¥2,467.11 |
| 2,000 | ¥2.34931 | ¥4,698.62 |
| 3,000 | ¥2.28303 | ¥6,849.09 |
| 5,000 | ¥2.20218 | ¥11,010.90 |
| 7,000 | ¥2.15054 | ¥15,053.78 |
| 10,000 | ¥2.09711 | ¥20,971.10 |






