



0528071010 | |
|---|---|
DigiKey Part Number | WM11038-ND |
Manufacturer | |
Manufacturer Product Number | 0528071010 |
Description | CONN FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528071010 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.142" (3.60mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyphenylene Sulfide (PPS) |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.98700 | ¥49.87 |
| 25 | ¥4.67760 | ¥116.94 |
| 50 | ¥4.45260 | ¥222.63 |
| 100 | ¥4.24000 | ¥424.00 |
| 250 | ¥3.97388 | ¥993.47 |
| 500 | ¥3.78418 | ¥1,892.09 |
| 1,600 | ¥3.48581 | ¥5,577.30 |
| 3,200 | ¥3.31942 | ¥10,622.14 |





