
0151360403 | |
|---|---|
DigiKey Part Number | WM22842-ND |
Manufacturer | |
Manufacturer Product Number | 0151360403 |
Description | MICROCLASP 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151360403 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥36.18100 | ¥361.81 |
| 25 | ¥33.91360 | ¥847.84 |
| 50 | ¥32.29440 | ¥1,614.72 |
| 100 | ¥30.75280 | ¥3,075.28 |
| 250 | ¥28.82688 | ¥7,206.72 |
| 500 | ¥27.45176 | ¥13,725.88 |
| 1,000 | ¥26.14237 | ¥26,142.37 |
| 2,500 | ¥24.50734 | ¥61,268.35 |









