
CSMN9MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MF-5 |
Description | CABLE DB9M/F MOLDED 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.98000 | ¥273.98 |
| 10 | ¥232.84200 | ¥2,328.42 |
| 25 | ¥218.26840 | ¥5,456.71 |
| 50 | ¥207.85480 | ¥10,392.74 |
| 100 | ¥197.94150 | ¥19,794.15 |
| 250 | ¥185.56352 | ¥46,390.88 |








