
2181120201 | |
|---|---|
DigiKey Part Number | 900-2181120201-ND |
Manufacturer | |
Manufacturer Product Number | 2181120201 |
Description | 2 CIRC PICOBLADE RECP:PIGTAIL 15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120201 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.57900 | ¥135.79 |
| 25 | ¥12.72600 | ¥318.15 |
| 50 | ¥12.11880 | ¥605.94 |
| 100 | ¥11.53910 | ¥1,153.91 |
| 300 | ¥10.67793 | ¥3,203.38 |
| 500 | ¥10.29978 | ¥5,149.89 |
| 1,000 | ¥9.80822 | ¥9,808.22 |
| 2,500 | ¥9.19438 | ¥22,985.95 |







