
0151330403 | |
|---|---|
DigiKey Part Number | WM16333-ND |
Manufacturer | |
Manufacturer Product Number | 0151330403 |
Description | PICO-CLASP 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.87000 | ¥43.87 |
| 10 | ¥37.27100 | ¥372.71 |
| 25 | ¥34.93160 | ¥873.29 |
| 50 | ¥33.26340 | ¥1,663.17 |
| 100 | ¥31.67470 | ¥3,167.47 |
| 250 | ¥29.69160 | ¥7,422.90 |
| 500 | ¥28.27524 | ¥14,137.62 |
| 1,000 | ¥26.92659 | ¥26,926.59 |
| 2,500 | ¥25.24266 | ¥63,106.65 |











