Pico-Clasp 15133 3 POS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330306

DigiKey Part Number
WM16329-ND
Manufacturer
Manufacturer Product Number
0151330306
Description
PICO-CLASP 3 CIRCUIT 600MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151330306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.039" (1.00mm)
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.61000¥31.61
10¥26.86900¥268.69
25¥25.18240¥629.56
50¥23.98120¥1,199.06
100¥22.83450¥2,283.45
250¥21.40496¥5,351.24
500¥20.38336¥10,191.68
1,000¥19.41091¥19,410.91
2,500¥18.19690¥45,492.25
Manufacturers Standard Package