12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200124

DigiKey Part Number
900-0151200124-ND
Manufacturer
Manufacturer Product Number
0151200124
Description
PREMOFLEX 0.5 XFLEX LGT 102 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200124 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-12-D-0101-A-4-06-4-GGCT4632073-05-12-D-0101-A-4-06-4-G-ND¥18.12000Similar
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.31000¥27.31
10¥23.17800¥231.78
25¥21.72520¥543.13
50¥20.68540¥1,034.27
100¥19.69750¥1,969.75
250¥18.46348¥4,615.87
500¥17.58230¥8,791.15
1,000¥16.74349¥16,743.49
3,000¥15.49567¥46,487.01
Manufacturers Standard Package