



0512961294 | |
|---|---|
DigiKey Part Number | WM10931TR-ND - Tape & Reel (TR) WM10931CT-ND - Cut Tape (CT) WM10931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512961294 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512961294 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.10000 | ¥141.00 |
| 25 | ¥13.21160 | ¥330.29 |
| 50 | ¥12.58000 | ¥629.00 |
| 100 | ¥11.97870 | ¥1,197.87 |
| 250 | ¥11.22832 | ¥2,807.08 |
| 500 | ¥10.69246 | ¥5,346.23 |
| 1,000 | ¥10.24010 | ¥10,240.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.61148 | ¥28,834.44 |
| 6,000 | ¥9.15318 | ¥54,919.08 |
| 9,000 | ¥8.89536 | ¥80,058.24 |







_tmb.jpg)








