



3080TR | |
|---|---|
DigiKey Part Number | 36-3080TR-ND - Tape & Reel (TR) 36-3080CT-ND - Cut Tape (CT) 36-3080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3080TR |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3080TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1216, 1220, 1225 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.125" (3.17mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.36753 | ¥5,367.53 |
| 3,000 | ¥4.83077 | ¥14,492.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.57000 | ¥9.57 |
| 10 | ¥7.96300 | ¥79.63 |
| 25 | ¥7.39080 | ¥184.77 |
| 100 | ¥6.60890 | ¥660.89 |
| 500 | ¥6.17266 | ¥3,086.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.32000 | ¥8.32 |
| 10 | ¥6.92400 | ¥69.24 |
| 25 | ¥6.42680 | ¥160.67 |
| 100 | ¥5.74680 | ¥574.68 |
| 500 | ¥5.36752 | ¥2,683.76 |





