Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3080

DigiKey Part Number
36-3080-ND
Manufacturer
Manufacturer Product Number
3080
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Battery Series
1216, 1220, 1225
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.125" (3.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,374
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
10¥6.03000¥60.30
25¥5.59640¥139.91
100¥5.00430¥500.43
500¥4.39368¥2,196.84
1,000¥4.15438¥4,154.38
2,500¥3.85778¥9,644.45
5,000¥3.64757¥18,237.85
Manufacturers Standard Package