12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545481272

DigiKey Part Number
900-0545481272TR-ND - Tape & Reel (TR)
900-0545481272CT-ND - Cut Tape (CT)
900-0545481272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0545481272
Description
CONN FFC BOTTOM 12POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545481272 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
12
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,651
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
10¥18.80500¥188.05
25¥17.62120¥440.53
50¥16.78100¥839.05
100¥15.97880¥1,597.88
250¥14.97784¥3,744.46
500¥14.26284¥7,131.42
1,000¥14.03335¥14,033.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.82136¥38,464.08
6,000¥12.21014¥73,260.84
Manufacturers Standard Package