
0545501272 | |
|---|---|
DigiKey Part Number | 900-0545501272TR-ND - Tape & Reel (TR) 900-0545501272CT-ND - Cut Tape (CT) 900-0545501272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545501272 |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545501272 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥16.20000 | ¥162.00 |
| 25 | ¥15.18640 | ¥379.66 |
| 50 | ¥14.46220 | ¥723.11 |
| 100 | ¥13.77080 | ¥1,377.08 |
| 250 | ¥12.90808 | ¥3,227.02 |
| 500 | ¥12.29182 | ¥6,145.91 |
| 1,000 | ¥11.92655 | ¥11,926.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.04932 | ¥33,147.96 |
| 6,000 | ¥10.52251 | ¥63,135.06 |







