
0050842010 | |
|---|---|
DigiKey Part Number | WM14884-ND |
Manufacturer | |
Manufacturer Product Number | 0050842010 |
Description | CONN RCPT HSG 1POS NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842010 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.35800 | ¥33.58 |
| 25 | ¥3.14600 | ¥78.65 |
| 50 | ¥2.99540 | ¥149.77 |
| 100 | ¥2.85230 | ¥285.23 |
| 250 | ¥2.67384 | ¥668.46 |
| 500 | ¥2.54600 | ¥1,273.00 |
| 1,000 | ¥2.42435 | ¥2,424.35 |
| 2,500 | ¥2.27246 | ¥5,681.15 |















