AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Power Supplies: PS5R-V Series

PS5R-VF24

DigiKey Part Number
1885-1451-ND
Manufacturer
Manufacturer Product Number
PS5R-VF24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
IDEC
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-25°C ~ 65°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.76" L x 1.81" W x 4.53" H (121.0mm x 46.0mm x 115.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,275.81000¥1,275.81
10¥1,121.32100¥11,213.21
25¥1,101.41800¥27,535.45
Manufacturers Standard Package