10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
50579310
50579310
Molex RF Connectors | Digi-Key Daily

0050579310

DigiKey Part Number
WM5289-ND
Manufacturer
Manufacturer Product Number
0050579310
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,981
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥4.70900¥47.09
25¥4.41560¥110.39
50¥4.20600¥210.30
100¥4.00460¥400.46
250¥3.75304¥938.26
500¥3.57380¥1,786.90
1,000¥3.40307¥3,403.07
2,500¥3.18997¥7,974.93
Manufacturers Standard Package