10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0050579010
0050579010

0050579010

DigiKey Part Number
WM2808-ND
Manufacturer
Manufacturer Product Number
0050579010
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥5.55700¥55.57
25¥5.20680¥130.17
50¥4.95860¥247.93
100¥4.72130¥472.13
250¥4.42512¥1,106.28
500¥4.21356¥2,106.78
1,000¥4.01235¥4,012.35
2,500¥3.76116¥9,402.90
Manufacturers Standard Package