Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
KK 4030 Series Position Gold
0022102101
0022102101

0022102101

DigiKey Part Number
WM2730-ND
Manufacturer
Manufacturer Product Number
0022102101
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022102101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Bulk
Overall Contact Length
0.560" (14.22mm)
Part Status
Active
Insulation Height
0.130" (3.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6,295 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
10¥21.70800¥217.08
100¥18.44730¥1,844.73
500¥16.46622¥8,233.11
1,000¥15.68060¥15,680.60
5,000¥13.99889¥69,994.45
Manufacturers Standard Package

Other Suppliers on DigiKey

6,295In Stock
Ships from WEC