10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0050579210
0050579210

0050579210

DigiKey Part Number
WM5348-ND
Manufacturer
Manufacturer Product Number
0050579210
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,071
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.35000¥43.50
25¥4.07880¥101.97
50¥3.88520¥194.26
100¥3.69920¥369.92
250¥3.46680¥866.70
500¥3.30122¥1,650.61
1,000¥3.14351¥3,143.51
2,500¥2.94666¥7,366.65
Manufacturers Standard Package