9 Position Rectangular Housing Connector Plug Natural 0.264" (6.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039036092

DigiKey Part Number
900-0039036092-ND
Manufacturer
Manufacturer Product Number
0039036092
Description
CONN PLUG HSG 9POS 6.70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Natural 0.264" (6.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0039036092 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.32000¥10.32
10¥8.73400¥87.34
25¥8.18360¥204.59
50¥7.79180¥389.59
100¥7.41850¥741.85
250¥6.95352¥1,738.38
500¥6.62128¥3,310.64
1,000¥6.30513¥6,305.13
2,500¥5.91047¥14,776.18
Manufacturers Standard Package